- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 847793
Description
+
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords: 847793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:847793
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Current Rating:0.44 A
-
Maximum AC Voltage Rating:1000 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$163.73
3
$161.27
5
$158.85
10 +
$156.47
Click for Quote
Log in
to unlock special pricing