- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 806331
806331
Fluke
Fuse, 2A, 250V, S/B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Fuse, 2A, 250V, S/B
Search Keywords: 806331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:806331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26