- Home ›
- All Products›
- 5609-9BND-B
5609-9BND-B
Fluke
3116037 - Fluke 5609-9BND-B Probe Secon. Prt 100 Ohm 9In 90 Deg Bend
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
3116037 - Fluke 5609-9BND-B Probe Secon. Prt 100 Ohm 9In 90 Deg Bend
Search Keywords: 56099BNDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5609-9BND-B
-
Alias/AKA:3116037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,252.64
3
$2,241.38
5 +
$2,230.17
Click for Quote
Log in
to unlock special pricing