- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 5065907
Description
+
The 5065907 is a non-contact infrared thermometer designed for measuring surface temperatures from -30 °C to 500 °C.
Search Keywords: 5065907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5065907
-
Alias/AKA:FLUKE-62-MAX-+, FLUKE-62-MAX-+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$242.011
3
$220.010
6
$216.960
12
$213.990
21
$208.280
51
$205.540
102 +
$200.270
Click for Quote
Log in
to unlock special pricing