- Home ›
- All Products›
- 5014273
5014273
Fluke
HV Probe Set Kit - Class II - 1200/2000V - 100:1 - 150MHz -100M Ohms - 5.2pF - 3.9ft (1.2m) - Grey + Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
HV Probe Set Kit - Class II - 1200/2000V - 100:1 - 150MHz -100M Ohms - 5.2pF - 3.9ft (1.2m) - Grey + Black
Search Keywords: 5014273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5014273
-
Alias/AKA:VPS421-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$363.96
3
$358.50
5 +
$353.12
Click for Quote
Log in
to unlock special pricing