- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4025796
Description
+
Probe - Compact - ScopeMeter - 500 MHz - 10:1 - 300V Cat III - Blue
Search Keywords: 4025796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:4025796
-
Alias/AKA:VPS510-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Probe
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$287.40
3
$285.28
5
$283.89
10 +
$283.18
Click for Quote
Log in
to unlock special pricing