- Home ›
- All Products›
- 3524222
3524222
Fluke
Battery, secondary, ni-Mh, 7.2V, 1.9Ah, ti10/Ti20 |Fluke 3524222
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Battery, secondary, ni-Mh, 7.2V, 1.9Ah, ti10/Ti20 |Fluke 3524222
Search Keywords: 3524222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:3524222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$162.81
3
$154.47
5 +
$152.51
Click for Quote
Log in
to unlock special pricing