- Home ›
- All Products›
- 3003387
3003387
Fluke
Small Diameter Probe, 6", lead wire Cable 6 ft, mini banana plugs | Fluke 5618B-6-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Small Diameter Probe, 6", lead wire Cable 6 ft, mini banana plugs | Fluke 5618B-6-M
Search Keywords: 3003387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:3003387
-
Alias/AKA:5618B-6-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1,818.49
3
$1,770.00
5 +
$1,724.02
Click for Quote
Log in
to unlock special pricing