- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2840327
Fluke
2840327
Probe - Current - Flexible Cable Loop - AC - 60A / 600A / 6000A FS - 36"
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Probe - Current - Flexible Cable Loop - AC - 60A / 600A / 6000A FS - 36"
Search Keywords: 2840327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:2840327
-
Alias/AKA:I6000S-FLEX-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Current Loop Probe
Product Guides
+
Frequently Asked Questions
Is 2840327 RoHS compliant?
Yes, 2840327 is RoHS compliant.
What is the lead time for 2840327?
The standard lead time for 2840327 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1,202.05
3
$1,153.97
5 +
$1,151.09
Click for Quote
Log in
to unlock special pricing