- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2840276
Description
+
Earth Ground Tester - Digital - 2 and 3 Pole - 0.15ohm to 2000ohm - 128 Hz.
Search Keywords: 2840276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:2840276
-
Alias/AKA:FLUKE-1621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.