- Home ›
- All Products›
- 2505
2505
Fluke
Switch Rotary DP 5 Shaft Solder Lug 2.25A 115VAC 28VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Switch Rotary DP 5 Shaft Solder Lug 2.25A 115VAC 28VDC
Search Keywords: 2505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:2505
-
Alias/AKA:1650686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$219.64
3
$216.35
5
$213.10
10 +
$209.91
Click for Quote
Log in
to unlock special pricing