help desk software

190-502/AM

Fluke

Oscilloscope (DSO) + DMM - 2 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/N.A. AC Adapter

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Oscilloscope (DSO) + DMM - 2 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/N.A. AC Adapter
Search Keywords: 190502AM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    190-502/AM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bandwidth:
    500 MHz
  • Maximum Operating Supply Voltage:
    132 VAC
  • AC Op Voltage Range (400Hz):
    Not App
  • Family:
    190
  • Display Type:
    Color TFT LCD
  • Warranty:
    3 Years
  • AC Op Voltage Range (50/60Hz):
    108-132
  • Operating Temperature:
    0 to 40 °C
  • Minimum Operating Supply Voltage:
    108 VAC
  • Vertical Resolution:
    8 Bits
  • Number of Channels:
    2
  • Style:
    Handheld
  • Storage Temperature:
    -20 to 60 °C
  • Interface Type:
    USB (Dual)
  • Display Size:
    6.0"
  • Type:
    Digital + Multimeter
  • Maximum Sampling Rate:
    5 Gs/Sec
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
4025645
4025645
VIEW PRODUCT
190-502 -- 500 MHz 2 Ch 5Gs/S Portable ScopeMeter® + DMM w/N.A.