- Home ›
- All Products›
- 190-202/AM
190-202/AM
Fluke
Oscilloscope (DSO) + DMM - 2 Ch, 200 MHz -- 6" Color TFT LCD -- 8 bit, 2.5Gs/S Portable Scopemeter® w/N.A. AC Adapter
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Oscilloscope (DSO) + DMM - 2 Ch, 200 MHz -- 6" Color TFT LCD -- 8 bit, 2.5Gs/S Portable Scopemeter® w/N.A. AC Adapter
Search Keywords: 190202AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:190-202/AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
AC Op Voltage Range (50/60Hz):108-132
-
Number of Channels:2
-
Type:Digital + Multimeter
-
Display Size:6.0"
-
Vertical Resolution:8 Bits
-
Style:Handheld
-
Bandwidth:200 MHz
-
Display Type:Color TFT LCD
-
Family:190
-
Warranty:3 Years
-
Minimum Operating Supply Voltage:108 VAC
-
Interface Type:USB (Dual)
-
Maximum Operating Supply Voltage:132 VAC
-
Operating Temperature:0 to 40 °C
-
AC Op Voltage Range (400Hz):Not App
-
Storage Temperature:-20 to 60 °C
-
Maximum Sampling Rate:2.5 Gs/Sec
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.