- Home ›
- All Products›
- 123/003S
123/003S
Fluke
Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 4" Mono LCD -- 8 bit, 25Ms/S Industrial Hand-Held Scopemeter® + SCC120 Kit
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 4" Mono LCD -- 8 bit, 25Ms/S Industrial Hand-Held Scopemeter® + SCC120 Kit
Search Keywords: 123003S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:123/003S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Interface Type:RS-232 Printer Port, Internal USB
-
AC Op Voltage Range (400Hz):108-132
-
Bandwidth:20 MHz
-
Type:Digital + Multimeter
-
Style:Handheld
-
Operating Temperature:0 to 50 °C
-
Number of Channels:2
-
Minimum Operating Supply Voltage:108 VAC
-
Display Type:Monochrome LCD
-
Family:120
-
AC Op Voltage Range (50/60Hz):108-132
-
Storage Temperature:-20 to 60 °C
-
Maximum Operating Supply Voltage:132 VAC
-
Warranty:3 Years
-
Vertical Resolution:8 Bits
-
Display Size:4.0"
-
Maximum Sampling Rate:25 Ms/Sec
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.