help desk software
Image is representational - see mfr. specs

Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10 X 38mm
Search Keywords: TRM15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    TRM15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Midget
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Slow Blow
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$10.21
30
$9.89
50
$9.45
100
$9.18
250
$8.67
500
$8.44
1,000 +
$8.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5