- Home ›
- All Products›
- TR600R
TR600R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 600A 250V Holder Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 600A 250V Holder Lug Carton
Search Keywords: TR600R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR600R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$260.29
3
$253.05
5
$249.26
10
$245.52
20 +
$241.84
Click for Quote
Log in
to unlock special pricing