- Home ›
- All Products›
- TR400R
TR400R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 400A 250V Holder Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 400A 250V Holder Lug Carton
Search Keywords: TR400R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR400R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$158.93
5
$154.51
10
$152.40
20
$152.02
50
$146.38
100 +
$142.63
Click for Quote
Log in
to unlock special pricing