- Home ›
- All Products›
- TR225R
TR225R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 225A 250V Holder Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 225A 250V Holder Lug Carton
Search Keywords: TR225R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR225R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$166.77
5
$162.13
10
$159.91
20
$159.51
50
$153.60
100 +
$149.66
Click for Quote
Log in
to unlock special pricing