- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR200R
TR200R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 200A 250V Holder Lug 40 X 111mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 200A 250V Holder Lug 40 X 111mm Fiber Glass
Search Keywords: TR200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR200R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class RK5
-
Fuse Size:40 x 111 mm
-
Acting:Slow Blow
-
Current Rating:200 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$99.52
5
$92.09
10
$89.42
20
$84.52
50
$82.27
100 +
$81.19
Click for Quote
Log in
to unlock special pricing