- Home ›
- All Products›
- STG-V4
STG-V4
Ferraz Shawmut
Fuse Subminiature Slow Blow Acting 4A 125V Axial 5 X 15mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 4A 125V Axial 5 X 15mm Glass
Search Keywords: STGV4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:STG-V4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.55
50
$2.97
250
$2.75
500
$2.63
1,000
$2.53
2,500
$2.46
5,000
$2.40
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing