- Home ›
- All Products›
- SMG-V1/10
SMG-V1/10
Ferraz Shawmut
Fuse Subminiature Fast Acting 0.1A 250V Axial 5 X 15mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Fast Acting 0.1A 250V Axial 5 X 15mm Glass
Search Keywords: SMGV110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:SMG-V1/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.41
50
$3.58
100
$3.53
250
$3.32
500
$3.14
1,000
$3.09
2,500
$2.98
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing