- Home ›
- All Products›
- SLR1/2
SLR1/2
Ferraz Shawmut
Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Search Keywords: SLR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:SLR1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.28
100
$5.81
250
$5.56
500
$5.33
1,000
$5.19
2,500
$5.06
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing