Image is representational - see mfr. specs

Fuse Clip - 600V - 30A - 13/32 Inch Diameter.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Clip - 600V - 30A - 13/32 Inch Diameter.
Search Keywords: SDC7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    SDC7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    N/A
  • Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 628
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
12 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.19
25
$4.58
50
$4.57
125
$4.49
250
$4.44
375
$4.43
500 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!