- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S322039
S322039
Ferraz Shawmut
Size 000 gS 690VAC gS 25 A 690VAC, NH000GS69V25PV | Mersen S322039
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Size 000 gS 690VAC gS 25 A 690VAC, NH000GS69V25PV | Mersen S322039
Search Keywords: S322039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:S322039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$182.89
6
$180.35
12
$177.88
21
$173.13
51
$170.86
102 +
$166.48
Click for Quote
Log in
to unlock special pricing