- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S216653
S216653
Ferraz Shawmut
Fuse Midget 2A 500V Holder Cartridge 10 X 38mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget 2A 500V Holder Cartridge 10 X 38mm Ceramic
Search Keywords: S216653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:S216653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:N/A
-
Current Rating:2 A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$38.00
5
$33.91
10
$33.82
30
$31.94
50
$30.19
100
$30.11
250 +
$29.00
Click for Quote
Log in
to unlock special pricing