- Home ›
- All Products›
- RLS70
RLS70
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 70A 600V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 70A 600V Stud Mount Lug Carton
Search Keywords: RLS70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RLS70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$41.86
5
$37.35
20
$36.24
40
$34.69
60
$33.26
100
$33.18
260 +
$31.95
Click for Quote
Log in
to unlock special pricing