- Home ›
- All Products›
- RLS600
RLS600
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 600A 600V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 600A 600V Stud Mount Lug Carton
Search Keywords: RLS600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RLS600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$283.28
5
$209.19
8
$155.26
10 +
$152.15
Click for Quote
Log in
to unlock special pricing