- Home ›
- All Products›
- RLS60
RLS60
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 60A 600V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 60A 600V Stud Mount Lug Carton
Search Keywords: RLS60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RLS60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$14.74
40
$14.08
60
$13.67
100
$13.48
260
$12.92
500
$12.58
1,000 +
$12.41
Click for Quote
Log in
to unlock special pricing