- Home ›
- All Products›
- RLS30
RLS30
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 30A 600V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 30A 600V Stud Mount Lug Carton
Search Keywords: RLS30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RLS30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$8.01
40
$7.89
60
$7.65
100
$7.43
260
$7.02
500
$6.83
1,000 +
$6.73
Click for Quote
Log in
to unlock special pricing