- Home ›
- All Products›
- RLS225
RLS225
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 225A 600V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 225A 600V Stud Mount Lug Carton
Search Keywords: RLS225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RLS225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$217.82
10
$134.04
15
$106.12
20 +
$103.99
Click for Quote
Log in
to unlock special pricing