- Home ›
- All Products›
- RL80
RL80
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 80A 250V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 80A 250V Stud Mount Lug Carton
Search Keywords: RL80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$22.82
5
$21.34
20
$19.75
40
$19.18
60
$18.90
100
$18.13
260 +
$17.64
Click for Quote
Log in
to unlock special pricing