- Home ›
- All Products›
- RL70
RL70
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 70A 250V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 70A 250V Stud Mount Lug Carton
Search Keywords: RL70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.03
20
$18.15
40
$17.61
60
$17.10
100
$16.16
260
$15.73
500 +
$15.52
Click for Quote
Log in
to unlock special pricing