- Home ›
- All Products›
- RL6
RL6
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 6A 250V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 6A 250V Stud Mount Lug Carton
Search Keywords: RL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$15.50
40
$14.81
60
$14.38
100
$14.17
260
$13.23
500
$13.19
1,000 +
$13.05
Click for Quote
Log in
to unlock special pricing