- Home ›
- All Products›
- RL30
RL30
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 30A 250V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 30A 250V Stud Mount Lug Carton
Search Keywords: RL30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$4.13
60
$4.00
100
$3.83
260
$3.71
500
$3.51
1,000
$3.42
2,500
$3.33
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing