- Home ›
- All Products›
- RL200
RL200
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 200A 250V Stud Mount Lug Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 200A 250V Stud Mount Lug Carton
Search Keywords: RL200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$38.82
13
$31.35
19
$30.03
25 +
$29.43
Click for Quote
Log in
to unlock special pricing