- Home ›
- All Products›
- RL150
RL150
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 150A 250V Stud Mount Lug Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 150A 250V Stud Mount Lug Carton
Search Keywords: RL150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7
$43.55
13
$35.18
19
$33.70
25 +
$33.02
Click for Quote
Log in
to unlock special pricing