- Home ›
- All Products›
- P320265
P320265
Ferraz Shawmut
Size 0 aR 690VAC aR 125 A 690VAC, NH0UD69V125PV | Mersen P320265
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Size 0 aR 690VAC aR 125 A 690VAC, NH0UD69V125PV | Mersen P320265
Search Keywords: P320265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:P320265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$557.95
3
$542.66
6 +
$541.31
Click for Quote
Log in
to unlock special pricing