- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- OTN20
OTN20
Ferraz Shawmut
Fuse Class K5 20A 250V Holder Cartridge 14 X 51mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 20A 250V Holder Cartridge 14 X 51mm
Search Keywords: OTN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:OTN20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:14 x 51 mm
-
Acting:N/A
-
Current Rating:20 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$20.05
30
$19.45
50
$18.89
100
$17.85
250
$17.38
500
$17.15
1,000 +
$16.71
Click for Quote
Log in
to unlock special pricing