- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- OT8
OT8
Ferraz Shawmut
Fuse Class K5 8A 250V Holder Cartridge 51 X 14mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 8A 250V Holder Cartridge 51 X 14mm
Search Keywords: OT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:OT8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:51 x 14 mm
-
Acting:N/A
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$10.35
30
$10.03
50
$9.58
100
$9.30
250
$8.79
500
$8.56
1,000 +
$8.45
Click for Quote
Log in
to unlock special pricing