- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NH000GG50V50-1
NH000GG50V50-1
Ferraz Shawmut
Fuse 50A 500V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 50A 500V 2-Pin
Search Keywords: NH000GG50V501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:NH000GG50V50-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NH
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:50 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$44.3468
5
$40.3126
10
$38.5662
25
$37.4865
50
$35.9792
100
$35.0425
250 +
$34.1547
Click for Quote
Log in
to unlock special pricing