- Home ›
- All Products›
- MRF250
MRF250
Ferraz Shawmut
Fuse Subminiature Very Fast Acting 0.25A 125V Radial 6 X 8mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Very Fast Acting 0.25A 125V Radial 6 X 8mm
Search Keywords: MRF250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MRF250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.00
25
$6.50
50
$6.48
100
$6.21
250
$5.70
500
$5.68
1,000
$5.55
2,500 +
$5.33
Click for Quote
Log in
to unlock special pricing