- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MQ2
MQ2
Ferraz Shawmut
Fuse, 0.64mm x 7.1mm, Fast Acting, Axial Lead, 2A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, 0.64mm x 7.1mm, Fast Acting, Axial Lead, 2A
Search Keywords: MQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.090
300
$1.047
500
$1.045
1,000
$1.025
2,500
$1.004
5,000
$0.992
7,500
$0.986
10,000 +
$0.983
Click for Quote
Log in
to unlock special pricing