- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MQ1
MQ1
Ferraz Shawmut
Fuse - 0.64mm x 7.1mm - Fast Acting - Axial Lead - 1A.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - 0.64mm x 7.1mm - Fast Acting - Axial Lead - 1A.
Search Keywords: MQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MQ1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$0.65
25
$0.63
50 +
$0.62
Click for Quote
Log in
to unlock special pricing