- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MJS1.5
MJS1.5
Ferraz Shawmut
Fuse Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass
Search Keywords: MJS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MJS1.5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6.20
25
$4.66
50 +
$2.69
Click for Quote
Log in
to unlock special pricing