- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MJS1
MJS1
Ferraz Shawmut
Fuse Slow Blow Acting 1A 250V Axial 5 X 15mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 1A 250V Axial 5 X 15mm Glass
Search Keywords: MJS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MJS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$8.31
10
$6.90
25
$4.64
50
$3.75
100
$1.80
250
$1.69
500 +
$1.55
Click for Quote
Log in
to unlock special pricing