- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- L232517
L232517
Ferraz Shawmut
Fuse NH 315A 500V Holder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse NH 315A 500V Holder
Search Keywords: L232517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:L232517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:NH
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:315 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$170.236
3
$154.760
6
$153.720
12
$152.710
21
$150.770
51
$149.830
102 +
$148.040
Click for Quote
Log in
to unlock special pricing