- Home ›
- All Products›
- GW3
GW3
Ferraz Shawmut
Fuse Plug Fast Acting 3A 125V Threaded Socket Plug 30.18 X 34.93mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Plug Fast Acting 3A 125V Threaded Socket Plug 30.18 X 34.93mm
Search Keywords: GW3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GW3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$9.23
28
$7.50
52
$7.39
100
$7.16
252
$6.58
500
$6.48
1,000
$6.38
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing