- Home ›
- All Products›
- GSR-V10
Ferraz Shawmut
GSR-V10
Fuse Subminiature Fast Acting 10A 125V Radial 2.41 X 7.11mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 10A 125V Radial 2.41 X 7.11mm
Search Keywords: GSRV10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSR-V10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is GSR-V10 RoHS compliant?
Yes, GSR-V10 is RoHS compliant.
What is the lead time for GSR-V10?
The standard lead time for GSR-V10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
30
$1.2406
250
$1.0021
500
$0.9558
1,000
$0.9272
2,500
$0.8872
5,000
$0.8624
7,500
$0.8495
10,000 +
$0.8367
Click for Quote
Log in
to unlock special pricing