- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GSD-V4/10
Ferraz Shawmut
GSD-V4/10
Fuse Miniature 0.4A 250V Fast 2-Pin Axial Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Miniature 0.4A 250V Fast 2-Pin Axial Through Hole
Search Keywords: GSDV410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSD-V4/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is GSD-V4/10 RoHS compliant?
Yes, GSD-V4/10 is RoHS compliant.
What is the lead time for GSD-V4/10?
The standard lead time for GSD-V4/10 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$4.63
50
$3.77
100
$3.76
250
$3.49
500
$3.30
1,000
$3.29
2,500
$3.13
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing