- Home ›
- All Products›
- GSD-V3-15/100
GSD-V3-15/100
Ferraz Shawmut
Fuse Miniature Fast Acting 3.15A 250V Axial 5 X 20mm Ceramic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 3.15A 250V Axial 5 X 20mm Ceramic
Search Keywords: GSDV315100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSD-V3-15/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
100
$3.78
250
$3.56
500
$3.37
1,000
$3.32
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing